Part Details for 0047ZR07D by Stetron International Inc
Overview of 0047ZR07D by Stetron International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0047ZR07D
0047ZR07D CAD Models
0047ZR07D Part Data Attributes
|
0047ZR07D
Stetron International Inc
Buy Now
Datasheet
|
Compare Parts:
0047ZR07D
Stetron International Inc
RESISTOR, VOLTAGE DEPENDENT, 38V, 2.3J, THROUGH HOLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STETRON INTERNATIONAL INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 2.3 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 38 V |
Alternate Parts for 0047ZR07D
This table gives cross-reference parts and alternative options found for 0047ZR07D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0047ZR07D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z7L470 | Varistor, 38V, 1.8J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Dean Technology | 0047ZR07D vs Z7L470 |
VE09M00300K | RESISTOR, VOLTAGE DEPENDENT, 38V, 2J, THROUGH HOLE MOUNT | Kyocera AVX Components | 0047ZR07D vs VE09M00300K |
87063-022 | Varistor, 38V, 1.8J, Through Hole Mount | Littelfuse Inc | 0047ZR07D vs 87063-022 |
B72207-S300-K101 | Varistor, 38V, 2J, Through Hole Mount, RADIAL LEADED | TDK Corporation | 0047ZR07D vs B72207-S300-K101 |
V47ZA1 | METAL-OXIDE VARISTOR (MOV),30V V(RMS),250A I(TM),RADIAL | Intersil Corporation | 0047ZR07D vs V47ZA1 |
MOV07300AFA | Varistor, 38V, 1.8J, Through Hole Mount, | Cooper Industries | 0047ZR07D vs MOV07300AFA |
Q69X3451 | Varistor, 38V, 2J, Through Hole Mount, | TDK Corporation | 0047ZR07D vs Q69X3451 |
SIOV-S07K30 | Varistor, 38V, 2J, Through Hole Mount, RADIAL LEADED | TDK Corporation | 0047ZR07D vs SIOV-S07K30 |
TNR9G470K | RESISTOR, VOLTAGE DEPENDENT, 37V, 1.8J, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 0047ZR07D vs TNR9G470K |