Part Details for 004743217 by Altech Corporation
Overview of 004743217 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004743217
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9634
|
Newark | Fuse, nh1,ar, m,200A,690Vac |Altech 004743217 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.0100 / $142.4900 | Buy Now |
DISTI #
004743217-ND
|
DigiKey | FUSENH1ARM200A690VAC 200KA ACFOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$138.8000 | Buy Now |
DISTI #
845-004743217
|
Mouser Electronics | Specialty Fuses Fuse,NH1,aR,M,200A,690VAC | 0 |
|
$117.4600 / $130.5300 | Order Now |
DISTI #
71950808
|
RS | Fuse, NH1, aR, M, 200A, 690VAC 200kA AC, For Microswitch NVS5 | Altech Corp 004743217 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$112.1500 / $140.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$93.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$93.7500 / $118.8800 | Buy Now |
DISTI #
10104468
|
TestEquity LLC | Altech 004743217 Fuse, NH1, aR, M, 200A, 690VAC 200kA AC, for Microswitch NVS5 | 0 |
|
$139.0900 | Buy Now |