Part Details for 004743213 by Altech Corporation
Overview of 004743213 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004743213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9630
|
Newark | Fuse, nh1,ar, m,80A,690Vac |Altech 004743213 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.9500 / $132.5100 | Buy Now |
DISTI #
004743213-ND
|
DigiKey | FUSENH1ARM80A690VAC 200KA ACFOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.0700 | Buy Now |
DISTI #
845-004743213
|
Mouser Electronics | Specialty Fuses Fuse,NH1,aR,M,80A,690VAC | 0 |
|
$104.4000 / $121.6500 | Order Now |
DISTI #
71950804
|
RS | Fuse, NH1, aR, M, 80A, 690VAC 200kA AC, For Microswitch NVS5 | Altech Corp 004743213 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$96.4800 / $107.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$87.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$87.1800 / $110.5400 | Buy Now |
DISTI #
10104464
|
TestEquity LLC | Altech 004743213 Fuse, NH1, aR, M, 80A, 690VAC 200kA AC, for Microswitch NVS5 | 0 |
|
$129.3400 | Buy Now |
Part Details for 004743213
004743213 CAD Models
004743213 Part Data Attributes:
|
004743213
Altech Corporation
Buy Now
|
Compare Parts:
004743213
Altech Corporation
|
Samacsys Manufacturer | Altech |