Part Details for 004724223 by Altech Corporation
Overview of 004724223 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004724223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9565
|
Newark | Fuse, nh2,gr, m,400A,690Vac |Altech 004724223 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$203.1300 / $246.4700 | Buy Now |
DISTI #
004724223-ND
|
DigiKey | FUSENH2GRM400A690VAC 550VDC200KA Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$246.1900 | Buy Now |
DISTI #
845-004724223
|
Mouser Electronics | Specialty Fuses Fuse,NH2,gR,M,400A,690VAC | 0 |
|
$214.6900 / $229.6800 | Order Now |
DISTI #
71950741
|
RS | Fuse, NH2, gR, M, 400A, 690VAC 550VDC, 200kA AC, For NVS5 | Altech Corp 004724223 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$196.9500 / $246.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$175.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$185.3800 / $215.4000 | Buy Now |
DISTI #
10104400
|
TestEquity LLC | Altech 004724223 Fuse, NH2, gR, M, 400A, 690VAC 550VDC, 200kA AC, for NVS5 | 0 |
|
$260.4200 | Buy Now |