Part Details for 0047105 by Lapp Group
Overview of 0047105 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 0047105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEAT180SIF-0.25WH
|
TME | Wire, ÖLFLEX® HEAT 180 SiF, 1x0.25mm2, stranded, Cu, silicone Min Qty: 100 | 400 |
|
$0.2630 / $0.4560 | Buy Now |
Part Details for 0047105
0047105 CAD Models
0047105 Part Data Attributes
|
0047105
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0047105
Lapp Group
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Application | CONTROL CABINET MANUFACTURING | |
Approvals | CE; EAC | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
Diameter | 1.9 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -50 °C | |
Rated Voltage | 500 V | |
Shielding | NO | |
Wire Gauge | 23 AWG | |
Wire and Cable Name | CNTROL CABLE |