Part Details for 00469063 by Lapp Group
Overview of 00469063 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 00469063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71596793
|
RS | High Temp Cable, Flexible, OLFLEX HEAT 180 H05SS-F EWKF, 18 AWG/4C, 500V, CE | Lapp Group 00469063 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$349.8800 / $380.3000 | RFQ |
Part Details for 00469063
00469063 CAD Models
00469063 Part Data Attributes
|
00469063
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
00469063
Lapp Group
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: EN 50525-2-83 | |
Application | STEEL, CERAMIC AND IRON WORK, ELECTRIC MOTOR INDUSTRY | |
Approvals | CE; EAC; EN; UKCA | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1 mm2 | |
DIN Conformance | NO | |
Diameter | 7.9 mm | |
IEC Conformance | NO | |
Insulator Material | SILICONE | |
Jacket Material | SILICONE | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -50 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 17 AWG | |
Wire and Cable Name | POWER CABLE |