Part Details for 0046721 by Lapp Group
Overview of 0046721 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0046721
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71596779
|
RS | High Temp Cable, OLFLEX HEAT 180 C MS, 16 AWG/12C, Shld, 600V, UL AWM, cRU FT2 | Lapp Group 0046721 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$2,574.1500 | RFQ |
DISTI #
HEAT180-C-12G1.5
|
TME | Wire, ÖLFLEX® HEAT 180 C MS, 12G1.5mm2, Cu, stranded, silicone Min Qty: 1 | 50 |
|
$19.6400 / $27.2500 | Buy Now |
Part Details for 0046721
0046721 CAD Models
0046721 Part Data Attributes:
|
0046721
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0046721
Lapp Group
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | unknown | |
Application | STEEL, CERAMIC AND IRON WORK | |
Approvals | CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.5 mm2 | |
DIN Conformance | NO | |
Diameter | 16.9 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -60 °C | |
Rated Voltage | 500 V | |
Shielding | NO | |
Wire Gauge | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |