Part Details for 004394127 by Altech Corporation
Overview of 004394127 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004394127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9401
|
Newark | Fuse, nh2,ar, s110,550A,690Vac |Altech 004394127 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$264.0000 / $320.3200 | Buy Now |
DISTI #
004394127-ND
|
DigiKey | FUSENH2ARS110550A690VAC 200KA AC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$319.9700 | Buy Now |
DISTI #
845-004394127
|
Mouser Electronics | Specialty Fuses Fuse,NH2,aR,S110,550A,690VAC | 0 |
|
$278.2300 / $295.8600 | Order Now |
DISTI #
71950578
|
RS | Fuse, NH2, aR, S110, 550A, 690VAC 200kA AC, Visual Indicator | Altech Corp 004394127 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$287.9700 / $319.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$228.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$240.9300 / $279.9500 | Buy Now |
DISTI #
10104230
|
TestEquity LLC | Altech 004394127 Fuse, NH2, aR, S110, 550A, 690VAC 200kA AC, Visual Indicator | 0 |
|
$338.4600 | Buy Now |