Part Details for 004383722 by Altech Corporation
Overview of 004383722 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004383722
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9335
|
Newark | Fuse, nh1,ar, s80,350A,690Vac |Altech 004383722 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$188.8800 / $229.1800 | Buy Now |
DISTI #
004383722-ND
|
DigiKey | FUSENH1ARS80350A690VAC 200KA ACF Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$228.9200 | Buy Now |
DISTI #
845-004383722
|
Mouser Electronics | Specialty Fuses Fuse,NH1,aR,S80,350A,690VAC | 0 |
|
$196.2300 / $215.2400 | Order Now |
DISTI #
71950512
|
RS | Fuse, NH1, aR, S80, 350A, 690VAC 200kA AC, For Microswitch MK | Altech Corp 004383722 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$180.6200 / $200.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$163.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$172.3700 / $200.2900 | Buy Now |
DISTI #
10104164
|
TestEquity LLC | Altech 004383722 Fuse, NH1, aR, S80, 350A, 690VAC 200kA AC, for Microswitch MK | 0 |
|
$242.1600 | Buy Now |
Part Details for 004383722
004383722 CAD Models
004383722 Part Data Attributes
|
004383722
Altech Corporation
Buy Now
|
Compare Parts:
004383722
Altech Corporation
|
Samacsys Manufacturer | Altech |