There are no models available for this part yet.
Overview of 004373615 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 004373615 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AK9277
|
Newark | Fuse, nh1,ar, g,125A,690Vac |Altech 004373615 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$174.0800 / $211.2200 | Buy Now | |
DISTI #
004373615-ND
|
DigiKey | FUSENH1ARG125A690VAC 200KA ACFOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$210.9800 | Buy Now | |
DISTI #
845-004373615
|
Mouser Electronics | Specialty Fuses Fuse,NH1,aR,G,125A,690VAC | 0 |
|
$184.6800 / $196.7600 | Order Now | |
DISTI #
71950454
|
RS | Fuse, NH1, aR, G, 125A, 690VAC 200kA AC, For Microswitch MK | Altech Corp 004373615 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$170.4700 / $213.0900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$150.7200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$158.8600 / $184.5900 | Buy Now | ||
DISTI #
10104106
|
TestEquity LLC | Altech 004373615 Fuse, NH1, aR, G, 125A, 690VAC 200kA AC, for Microswitch MK | 0 |
|
$223.1700 | Buy Now |