Part Details for 004371215 by Altech Corporation
Overview of 004371215 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004371215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9259
|
Newark | Fuse, nh00,ar, m,125A,690Vac |Altech 004371215 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.8300 / $47.5600 | Buy Now |
DISTI #
004371215-ND
|
DigiKey | FUSENH00ARM125A690VAC 200KA ACFO Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.9200 | Buy Now |
DISTI #
845-004371215
|
Mouser Electronics | Specialty Fuses Fuse,NH00,aR,M,125A,690VAC | 0 |
|
$37.8200 / $46.3900 | Order Now |
DISTI #
71950436
|
RS | Fuse, NH00, aR, M, 125A, 690VAC 200kA AC, For Microswitch NVS5 | Altech Corp 004371215 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$31.7300 / $35.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$28.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.4500 / $38.9400 | Buy Now |
DISTI #
10104088
|
TestEquity LLC | Altech 004371215 Fuse, NH00, aR, M, 125A, 690VAC 200kA AC, for Microswitch NVS5 | 0 |
|
$42.5400 | Buy Now |
Part Details for 004371215
004371215 CAD Models
004371215 Part Data Attributes
|
004371215
Altech Corporation
Buy Now
|
Compare Parts:
004371215
Altech Corporation
|
Samacsys Manufacturer | Altech |