Part Details for 004334213 by Altech Corporation
Overview of 004334213 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004334213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9193
|
Newark | Fuse, nh2,gr, m,160A,690Vac |Altech 004334213 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.0800 / $195.8600 | Buy Now |
DISTI #
004334213-ND
|
DigiKey | FUSENH2GRM160A690VAC 440VDCFOR N Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$190.7900 | Buy Now |
DISTI #
845-004334213
|
Mouser Electronics | Specialty Fuses Fuse,NH2,gR,M,160A,690VAC | 0 |
|
$159.9600 / $179.0100 | Order Now |
DISTI #
71950373
|
RS | Fuse, NH2, gR, M, 160A, 690VAC 440VDC, For hNVS5, 50kA AC | Altech Corp 004334213 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$154.1600 / $192.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$129.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$130.4000 / $163.4000 | Buy Now |
DISTI #
10104025
|
TestEquity LLC | Altech 004334213 Fuse, NH2, gR, M, 160A, 690VAC 440VDC, for NVS5, 50kA AC | 0 |
|
$191.1900 | Buy Now |