Part Details for 004331105 by Altech Corporation
Overview of 004331105 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004331105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9110
|
Newark | Fuse, nh00,gr, s80,20A,690Vac |Altech 004331105 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.2600 / $53.2900 | Buy Now |
DISTI #
004331105-ND
|
DigiKey | FUSE 20A 690VAC/440VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.6400 | Buy Now |
DISTI #
845-004331105
|
Mouser Electronics | Specialty Fuses Fuse,NH00,gR,S80,20A,690VAC | 0 |
|
$38.2400 / $54.6400 | Order Now |
DISTI #
71950290
|
RS | Fuse, NH00, gR, S80, 20A, 690VAC 440VDC, For hNVS5, 50kA AC | Altech Corp 004331105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$38.8000 / $43.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$35.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.0200 / $47.6200 | Buy Now |
DISTI #
10103942
|
TestEquity LLC | Altech 004331105 Fuse, NH00, gR, S80, 20A, 690VAC 440VDC, for NVS5, 50kA AC | 0 |
|
$52.0200 | Buy Now |