Part Details for 004331004 by Altech Corporation
Overview of 004331004 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004331004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9084
|
Newark | Fuse, nh00C, ar, s80,10A,690Vac |Altech 004331004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9400 / $38.9000 | Buy Now |
DISTI #
004331004-ND
|
DigiKey | FUSE 10A 690VAC/440VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.3700 | Buy Now |
DISTI #
845-004331004
|
Mouser Electronics | Specialty Fuses Fuse,NH00C,aR,S80,10A,690VAC | 0 |
|
$29.8000 / $36.1000 | Order Now |
DISTI #
71950264
|
RS | Fuse, NH00C, aR, S80, 10A, 690VAC 440VDC, For hNVS5, 50kA AC | Altech Corp 004331004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$25.9500 / $28.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$23.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4 Factory Stock |
|
$24.0900 / $31.8400 | Buy Now |
|
Powell Electronics | Fuse,NH00C,aR,S80,10A,690VAC Min Qty: 1 | 3 |
|
$30.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4 Factory Stock |
|
$24.0900 / $31.8400 | Buy Now |
DISTI #
10103916
|
TestEquity LLC | Altech 004331004 Fuse, NH00C, aR, S80, 10A, 690VAC 440VDC, for NVS5, 50kA AC | 0 |
|
$34.7900 | Buy Now |
Part Details for 004331004
004331004 CAD Models
004331004 Part Data Attributes
|
004331004
Altech Corporation
Buy Now
|
Compare Parts:
004331004
Altech Corporation
|
Samacsys Manufacturer | Altech |