Part Details for 004303623 by Altech Corporation
Results Overview of 004303623 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004303623
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8983
|
Newark | Fuse, nh1,ar, g,400A,1000Vac |Altech 004303623 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$246.7200 / $299.3600 | Buy Now |
DISTI #
004303623-ND
|
DigiKey | FUSENH1ARG400A1000VAC 200KA ACFO Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$299.0200 | Buy Now |
DISTI #
845-004303623
|
Mouser Electronics | Specialty Fuses Fuse,NH1,aR,G,400A,1000VAC | 0 |
|
$251.9400 / $277.9000 | Order Now |
DISTI #
71950163
|
RS | Fuse, NH1, aR, G, 400A, 1000VAC 200kA AC, For hMicroswitch MK | Altech Corp 004303623 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$235.9300 / $262.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$213.6200 / $224.3000 | Buy Now |
|
Onlinecomponents.com | Fuse, NH1, aR, G, 400A, 1000VAC 200kA AC, For hMicroswitch MK | Altech Corp 004303623 RoHS: Compliant | 0 |
|
$225.1600 / $261.6300 | Buy Now |
DISTI #
10103815
|
TestEquity LLC | Altech 004303623 Fuse, NH1, aR, G, 400A, 1000VAC 200kA AC, for Microswitch MK | 0 |
|
$316.3100 | Buy Now |