Part Details for 004265003 by Altech Corporation
Overview of 004265003 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004265003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
004265003-ND
|
DigiKey | FUSEHVVVC537MM2A 20/36KVD=53STRI Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$187.9800 | Buy Now |
DISTI #
845-004265003
|
Mouser Electronics | Specialty Fuses Fuse,HV,VVC,537mm,2A | 0 |
|
$154.8100 / $176.7500 | Order Now |
DISTI #
71950070
|
RS | Fuse, HV, VVC, 537mm, 2A 20/36kV, d53, Striker 50N | Altech Corp 004265003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$148.3100 / $164.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$134.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$141.5500 / $164.4700 | Buy Now |