Part Details for 004237505 by Altech Corporation
Overview of 004237505 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004237505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
004237505-ND
|
DigiKey | FUSEHVVVTE442MM6A 6/12KVD=53STRI Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$350.3500 | Buy Now |
DISTI #
845-004237505
|
Mouser Electronics | Specialty Fuses Fuse,HV,VVTE,442mm,6A | 0 |
|
$306.6800 / $323.7800 | Order Now |
DISTI #
71951310
|
RS | Fuse, HV, VVTE, 442mm, 6A 6/12kV, d53, Striker 120N | Altech Corp 004237505 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$318.4700 / $353.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$250.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$263.8000 / $306.5300 | Buy Now |