Part Details for 004235509 by Altech Corporation
Overview of 004235509 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004235509
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
004235509-ND
|
DigiKey | FUSEHVVVC442MM25A 6/12KVD=53STRI Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$316.1500 | Buy Now |
DISTI #
845-004235509
|
Mouser Electronics | Specialty Fuses Fuse,HV,VVC,442mm,25A | 0 |
|
$268.5200 / $285.2400 | Order Now |
DISTI #
71951226
|
RS | Fuse, HV, VVC, 442mm, 25A 6/12kV, d53, Striker 50N | Altech Corp 004235509 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$249.4400 / $277.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$225.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$238.0500 / $276.6100 | Buy Now |