Part Details for 004235016 by Altech Corporation
Overview of 004235016 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004235016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
004235016-ND
|
DigiKey | FUSEHVVVC292MM125A 6/12KVD=85STR Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$281.9700 | Buy Now |
DISTI #
845-004235016
|
Mouser Electronics | Specialty Fuses Fuse,HV,VVC,292mm,125A | 0 |
|
$245.6600 / $270.3900 | Order Now |
DISTI #
71951208
|
RS | Fuse, HV, VVC, 292mm, 125A 6/12kV, d85, Striker 50N | Altech Corp 004235016 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$222.4700 / $247.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$201.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$212.3200 / $246.7100 | Buy Now |