Part Details for 004225616 by Altech Corporation
Overview of 004225616 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004225616
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
004225616-ND
|
DigiKey | FUSEHVVVC442MM125A 3/7.2KVD=68MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$324.7100 | Buy Now |
DISTI #
845-004225616
|
Mouser Electronics | Specialty Fuses Fuse,HV,VVC,442mm,125A | 0 |
|
$275.8000 / $292.9700 | Order Now |
DISTI #
71951091
|
RS | Fuse, HV, VVC, 442mm, 125A 3/7.2kV, d68mm, Striker 50N | Altech Corp 004225616 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$256.1900 / $284.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$231.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$244.5000 / $284.1000 | Buy Now |