Part Details for 004196326 by Altech Corporation
Overview of 004196326 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004196326
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8919
|
Newark | Fuse, nh3,gg, m,300A,690Vac |Altech 004196326 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.1300 / $66.9600 | Buy Now |
DISTI #
004196326-ND
|
DigiKey | FUSENH3GGM300A690VAC KOMBIISOLAT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.6600 | Buy Now |
DISTI #
845-004196326
|
Mouser Electronics | Specialty Fuses Fuse,NH3,gG,M,300A,690VAC | 0 |
|
$56.1500 / $64.7100 | Order Now |
DISTI #
71951040
|
RS | Fuse, NH3, gG, M, 300A, 690VAC KOMBI, Isolated | Altech Corp 004196326 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$55.4800 / $69.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$44.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.2600 / $59.8300 | Buy Now |
DISTI #
10103184
|
TestEquity LLC | Altech 004196326 Fuse,NH3,gG,M,300A,690VAC KOMBI,Isolated | 0 |
|
$65.3600 | Buy Now |