Part Details for 004119204 by Altech Corporation
Overview of 004119204 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004119204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8576
|
Newark | Fuse, nh00C, gf, m,50A,400Vac |Altech 004119204 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7700 / $19.0800 | Buy Now |
DISTI #
004119204-ND
|
DigiKey | FUSENH00CGFM50A400VAC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.1400 | Buy Now |
DISTI #
845-004119204
|
Mouser Electronics | Specialty Fuses Fuse,NH00C,gF,M,50A,400VAC | 0 |
|
$15.6900 / $17.9000 | Order Now |
DISTI #
71951693
|
RS | Fuse, NH00C, gF, M, 50A, 400VAC | Altech Corp 004119204 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0800 / $21.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$10.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7200 / $14.1700 | Buy Now |
DISTI #
10102828
|
TestEquity LLC | Altech 004119204 Fuse, NH00C, gF, M, 50A, 400VAC | 0 |
|
$15.4800 | Buy Now |