There are no models available for this part yet.
Overview of 004116113 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 004116113 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AK8545
|
Newark | Fuse, nh4A, gg, m,1250A,500Vac |Altech 004116113 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.8900 / $149.7800 | Buy Now | |
DISTI #
004116113-ND
|
DigiKey | FUSE 1.25KA 500VAC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$165.4600 | Buy Now | |
DISTI #
845-004116113
|
Mouser Electronics | Specialty Fuses Fuse,NH4a,gG,M,1250A,500VAC | 0 |
|
$119.8100 / $130.7900 | Order Now | |
DISTI #
71951663
|
RS | Fuse, NH4a, gG, M, 1250A, 500VAC | Altech Corp 004116113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$109.0600 / $121.1700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$97.4800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$98.5500 / $124.9600 | Buy Now | ||
DISTI #
10102797
|
TestEquity LLC | Altech 004116113 Fuse,NH4a,gG,M,1250A,500VAC | 0 |
|
$146.2200 | Buy Now |