There are no models available for this part yet.
Overview of 004113814 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 004113814 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AK8485
|
Newark | Fuse, nh2,gg, m,50A,1200Vac |Altech 004113814 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$217.1300 / $263.4500 | Buy Now | |
DISTI #
004113814-ND
|
DigiKey | FUSENH2GGM50A1200VAC TRIP INDICA Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$263.1600 | Buy Now | |
DISTI #
845-004113814
|
Mouser Electronics | Specialty Fuses Fuse,NH2,gG,M,50A,1200VAC | 0 |
|
$229.1700 / $252.2500 | Order Now | |
DISTI #
71951603
|
RS | Fuse, NH2, gG, M, 50A, 1200VAC Trip Indicator | Altech Corp 004113814 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$207.6300 / $230.7000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$185.5800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$198.1500 / $230.2400 | Buy Now | ||
DISTI #
10102737
|
TestEquity LLC | Altech 004113814 Fuse, NH2, gG, M, 50A, 1200VAC Trip Indicator | 0 |
|
$278.3700 | Buy Now |