Part Details for 004113752 by Altech Corporation
Overview of 004113752 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004113752
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8462
|
Newark | Fuse, nh3,gg, m,200A,1200Vac |Altech 004113752 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$219.3000 / $266.0900 | Buy Now |
DISTI #
004113752-ND
|
DigiKey | FUSE 200A 1.2KVAC INDIC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$265.7900 | Buy Now |
DISTI #
845-004113752
|
Mouser Electronics | Specialty Fuses Fuse,NH3,gG,M,200A,1200VAC | 0 |
|
$232.6100 / $247.1300 | Order Now |
DISTI #
71951580
|
RS | Fuse, NH3, gG, M, 200A, 1200VAC , Standard Indicator | Altech Corp 004113752 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$214.7600 / $268.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$187.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$200.1400 / $232.5500 | Buy Now |
DISTI #
10102714
|
TestEquity LLC | Altech 004113752 Fuse,NH3,gG,M,200A,1200VAC std. indicator | 0 |
|
$281.1600 | Buy Now |