Part Details for 004110545 by Altech Corporation
Overview of 004110545 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004110545
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8364
|
Newark | Fuse, nh2,gr, m,200A,1100Vdc |Altech 004110545 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$197.3900 / $239.5000 | Buy Now |
DISTI #
004110545-ND
|
DigiKey | FUSE 200A 1.1KVDC INDIC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$239.2300 | Buy Now |
DISTI #
845-004110545
|
Mouser Electronics | Specialty Fuses Fuse,NH2,gR,M,200A,1100VDC | 0 |
|
$203.2500 / $215.7300 | Order Now |
DISTI #
71951485
|
RS | Fuse, NH2, gR, M, 200A, 1100VDC , Standard Indicator | Altech Corp 004110545 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$188.7500 / $209.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$168.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$180.1400 / $209.3100 | Buy Now |
DISTI #
10102619
|
TestEquity LLC | Altech 004110545 Fuse, NH2, gR, M, 200A, 1100VDC, Std. Indicator | 0 |
|
$253.0500 | Buy Now |
Part Details for 004110545
004110545 CAD Models
004110545 Part Data Attributes
|
004110545
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
004110545
Altech Corporation
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Altech | |
Body Breadth | 54 mm | |
Body Height | 61 mm | |
Body Length or Diameter | 129 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 40 J | |
Mounting Feature | INLINE/HOLDER | |
Pre-arcing Time-Min | 2 ms | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 200 A | |
Rated Voltage(DC) | 1100 V | |
Reference Standard | CE; IEC | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 004110545
This table gives cross-reference parts and alternative options found for 004110545. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 004110545, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
004110415 | Electric Fuse, | Altech Corporation | 004110545 vs 004110415 |
004110555 | Electric Fuse, | Altech Corporation | 004110545 vs 004110555 |
004110430 | Electric Fuse, | Altech Corporation | 004110545 vs 004110430 |