Part Details for 004110433 by Altech Corporation
Overview of 004110433 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 004110433
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8306
|
Newark | Fuse, nh1,gpv, m,100A,1100Vdc |Altech 004110433 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$249.4700 / $302.6900 | Buy Now |
DISTI #
004110433-ND
|
DigiKey | FUSE 100A 1.1KVDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$302.3500 | Buy Now |
DISTI #
845-004110433
|
Mouser Electronics | Specialty Fuses Fuse,NH1,gPV,M,100A,1100VDC | 0 |
|
$256.8000 / $275.1900 | Order Now |
DISTI #
71951371
|
RS | Fuse, NH1, gPV, M, 100A, 1100VDC | Altech Corp 004110433 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$238.5500 / $265.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$215.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$227.6600 / $264.5400 | Buy Now |
DISTI #
10102561
|
TestEquity LLC | Altech 004110433 Fuse, NH1, gPV, M, 100A, 1100VDC | 0 |
|
$319.8300 | Buy Now |
Part Details for 004110433
004110433 CAD Models
004110433 Part Data Attributes
|
004110433
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
004110433
Altech Corporation
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 46 mm | |
Body Height | 52 mm | |
Body Length or Diameter | 129 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 6 J | |
Mounting Feature | INLINE/HOLDER | |
Pre-arcing Time-Min | 2 ms | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 100 A | |
Rated Voltage(DC) | 1100 V | |
Reference Standard | CE; IEC | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 004110433
This table gives cross-reference parts and alternative options found for 004110433. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 004110433, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
004110428 | Electric Fuse, | Altech Corporation | 004110433 vs 004110428 |
004110552 | Electric Fuse, | Altech Corporation | 004110433 vs 004110552 |