Part Details for 0041052 by Lapp Group
Overview of 0041052 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 0041052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72160184
|
RS | Cable, Flexible, OLFLEX CRANE F, 12 AWG/4C, 500V, CE | Lapp Group 0041052 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 0 |
|
$4,009.3600 | RFQ |
DISTI #
72152830
|
RS | Cable, Flexible, OLFLEX CRANE F, 12 AWG/4C, 500V, CE | Lapp Group 0041052 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$725.2300 / $788.2900 | RFQ |
Part Details for 0041052
0041052 CAD Models
0041052 Part Data Attributes
|
0041052
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0041052
Lapp Group
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | unknown | |
Additional Feature | FLAME RESISITANT | |
Application | AS A LIFT CONTROL CABLE, IN CRANE SYSTEM ON BUILDING SITE | |
Approvals | CE; EAC; UKCA; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 4 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | RUBBER | |
Jacket Material | RUBBER | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 11 AWG | |
Wire and Cable Name | POWER AND CONTROL CABLE |