Part Details for 0041.9116.2.3.3.019 by Schurter Electronic Components
Overview of 0041.9116.2.3.3.019 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9116BCPZ | Analog Devices | Dual 12B, Low Power D-A Conver | |
AD9116BCPZRL7 | Analog Devices | Dual 12B, Low Power D-A Conver | |
AD9116-DPG2-EBZ | Analog Devices | Dual 12 bit low power converte |
Part Details for 0041.9116.2.3.3.019
0041.9116.2.3.3.019 CAD Models
0041.9116.2.3.3.019 Part Data Attributes
|
0041.9116.2.3.3.019
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0041.9116.2.3.3.019
Schurter Electronic Components
Pushbutton Switch, SPST, Off-(on), Momentary, 0.2A, 50VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Color | ORANGE | |
Actuator Length | 0.492 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | PUSHBUTTON | |
Additional Feature | RECT BUTTON W/ LEGEND,YEL LED | |
Body Height | 12.0904 mm | |
Bushing Length | ||
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.2A@60VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@50VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.025 mΩ | |
Contact Voltage(AC)-Max | 60 V | |
Contact Voltage(DC)-Max | 50 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Illumination | LED | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYSULFONE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Length | 0.134 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for 0041.9116.2.3.3.019
This table gives cross-reference parts and alternative options found for 0041.9116.2.3.3.019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0041.9116.2.3.3.019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0041.9116.5.3.2.063 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.2A, 50VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Schurter Electronic Components | 0041.9116.2.3.3.019 vs 0041.9116.5.3.2.063 |
0041.9116.3.2.3.043 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.2A, 50VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Schurter Electronic Components | 0041.9116.2.3.3.019 vs 0041.9116.3.2.3.043 |
0041.9116.2.2.1.013 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.2A, 50VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Schurter Electronic Components | 0041.9116.2.3.3.019 vs 0041.9116.2.2.1.013 |
0041.9116.1.3.1.024 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.2A, 50VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Schurter Electronic Components | 0041.9116.2.3.3.019 vs 0041.9116.1.3.1.024 |
0041.9116.6.2.2.052 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.2A, 50VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Schurter Electronic Components | 0041.9116.2.3.3.019 vs 0041.9116.6.2.2.052 |
0041.9116.6.2.3.029 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.2A, 50VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Schurter Electronic Components | 0041.9116.2.3.3.019 vs 0041.9116.6.2.3.029 |
0041.9116.2.3.3.071 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.2A, 50VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Schurter Electronic Components | 0041.9116.2.3.3.019 vs 0041.9116.2.3.3.071 |
0041.9116.5.2.3.018 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.2A, 50VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Schurter Electronic Components | 0041.9116.2.3.3.019 vs 0041.9116.5.2.3.018 |
0041.9116.4.3.3.029 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.2A, 50VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Schurter Electronic Components | 0041.9116.2.3.3.019 vs 0041.9116.4.3.3.029 |
0041.9116.2.3.1.040 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.2A, 50VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Schurter Electronic Components | 0041.9116.2.3.3.019 vs 0041.9116.2.3.1.040 |