Part Details for 0040.1212 by Schurter Electronic Components
Overview of 0040.1212 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
1212VS-22NMEB | Coilcraft Inc | General Purpose Inductor, 0.022uH, 20%, Air-Core, 4745 | |
1212VS-22NMED | Coilcraft Inc | General Purpose Inductor, 0.022uH, 20%, Air-Core, 4745 |
Price & Stock for 0040.1212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C3705
|
Newark | Pbh Pbd 1211 Test Jack 6.3A, Red/Plastic Bag |Schurter 0040.1212 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2500 / $8.7800 | Buy Now |
DISTI #
0040.1212
|
Avnet Americas | TEST JACK PBD 6.3A RED - Bag (Alt: 0040.1212) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 11 Weeks, 3 Days Container: Bag | 0 |
|
$5.8511 / $6.8612 | Buy Now |
DISTI #
693-0040.1212
|
Mouser Electronics | Test Plugs & Test Jacks TEST JACK PBD 6.3A RED | 597 |
|
$6.8100 / $9.9600 | Buy Now |
DISTI #
70434281
|
RS | Test Jack, 2mm, 6.3A, PCB Mt, Single Cntct, 90-Degree, Thrmoplstc, Red, UL94V-2, PBD 1211 | Schurter 0040.1212 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0400 / $10.0600 | RFQ |
|
Future Electronics | 6.3 A RED PCB Mounting Through Hole Test Jack RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$6.6800 / $6.7900 | Buy Now |
|
Onlinecomponents.com | TEST JACK PBD 6.3A RED RoHS: Compliant | 0 |
|
$5.9500 / $12.4700 | Buy Now |
DISTI #
000000000000066965
|
Sager | Test Plugs & Test Jacks TEST JACK PBD 6.3A RED Min Qty: 500 | 0 |
|
$6.0700 / $6.3900 | Buy Now |
DISTI #
0040.1212
|
Avnet Abacus | TEST JACK PBD 6.3A RED (Alt: 0040.1212) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TEST JACK PBD 6.3A RED RoHS: Compliant | 0 |
|
$5.9500 / $12.4700 | Buy Now |
Part Details for 0040.1212
0040.1212 CAD Models
0040.1212 Part Data Attributes
|
0040.1212
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0040.1212
Schurter Electronic Components
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Connector Type | INTERCONNECTION DEVICE |