Part Details for 0040.1103 by Schurter Electronic Components
Overview of 0040.1103 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0040.1103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0040.1103
|
Avnet Abacus | PG08/Test jacks and probes PB TEST JACK GREEN (Alt: 0040.1103) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for 0040.1103
0040.1103 CAD Models
0040.1103 Part Data Attributes
|
0040.1103
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0040.1103
Schurter Electronic Components
Circular DC Power Connector, 10A, 2.2mm Dia,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.2 mm | |
Rated Current (Power) | 10 A | |
Termination Type | PRINTED WIRING PIN |