0040.1025
Description: Interconnection Device

Overview of 0040.1025 by Schurter Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NDYYYF0004-001.5M Amphenol Cables on Demand Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD
HA2-5102-5 Rochester Electronics LLC Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8
PAL20L10-25MJT/BV Rochester Electronics PAL20L10 - XOR Registered 24-Pin TTL Programmable Array Logic

Price & Stock for 0040.1025 by Schurter Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 0040.1025
Avnet Abacus PG08/Test jacks and probes TEST JACK PB 6.3A YELLOW (Alt: 0040.1025) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Abacus - 0
Buy Now

CAD Models for 0040.1025 by Schurter Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0040.1025 by Schurter Electronic Components

0040.1025
Schurter Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SCHURTER AG
Reach Compliance Code
compliant
ECCN Code
EAR99
Connector Type
INTERCONNECTION DEVICE
Want to compare parts?
  1. 0040.1025
    Schurter Electronic Components
    Interconnection Device
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0040.1025 by Schurter Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0040.1025 by Schurter Electronic Components

Select Manufacturer
Which Manufacturer of 0040.1025 would you like to use for your alert(s)?
  • Please alert me when 0040.1025 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0040.1025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0040.1025 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0040.1025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0040.1025.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0040.1025 by Schurter Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: