Part Details for 0040.1024 by Schurter Electronic Components
Results Overview of 0040.1024 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0040.1024 Information
0040.1024 by Schurter Electronic Components is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
M38510/00403BCA | Texas Instruments | Dual 4-Input NOR Gates With Strobe 14-CDIP -55 to 125 | |
7600401DA | Texas Instruments | Quadruple 2-Input Positive-NAND Schmitt Triggers 14-CFP -55 to 125 |
Price & Stock for 0040.1024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C3637
|
Newark | Pbh Pb 1021 Test Jack 6.3A, Blue/Plastic Bag |Schurter 0040.1024 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $2.8300 | Buy Now |
DISTI #
486-7057-ND
|
DigiKey | PC TEST POINT JACK BLUE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0810 / $3.6200 | Buy Now |
DISTI #
0040.1024
|
Avnet Americas | TEST JACK PB 6.3A BLUE - Bag (Alt: 0040.1024) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks, 5 Days Container: Bag | 0 |
|
$1.8240 / $1.8914 | Buy Now |
DISTI #
693-0040.1024
|
Mouser Electronics | Test Plugs & Test Jacks TEST JACK PB 6.3A BLUE | 48 |
|
$1.9300 / $3.2100 | Buy Now |
DISTI #
70434271
|
RS | Test Jack, 2mm, 6.3A, PCB Mt, Single Cntct, Straight, Thrmoplstc, Blue, UL94V-2, PB 1021 | Schurter ... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9600 / $2.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 18 Weeks Container: Bag |
0 Bag |
|
$1.8900 | Buy Now |
|
Onlinecomponents.com | TEST JACK PB 6.3A BLUE RoHS: Compliant | 0 |
|
$2.1200 / $3.0800 | Buy Now |
DISTI #
000000000000279949
|
Sager | Test Plugs & Test Jacks TEST JACK PB 6.3A BLUE Min Qty: 1 | 0 |
|
$1.8600 / $2.2700 | Buy Now |
DISTI #
0040.1024
|
Avnet Abacus | (Alt: 0040.1024) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TEST JACK PB 6.3A BLUE RoHS: Compliant | 0 |
|
$2.1200 / $3.0800 | Buy Now |
Part Details for 0040.1024
0040.1024 CAD Models
0040.1024 Part Data Attributes
|
0040.1024
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0040.1024
Schurter Electronic Components
Interconnection Device,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Connector Type | INTERCONNECTION DEVICE |