Part Details for 0040-A by Davies Molding LLC
Overview of 0040-A by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0040-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6751
|
Newark | Knob, Lever, 35.05Mm, Threaded, Phenolic, Shaft Type:Threaded Shaft, Shaft Diameter:9.52Mm, Knob Material:Phenolic, Knob/Dial Style:Lever, Knob Diameter:35.05Mm, Product Range:0040 Series Rohs Compliant: Yes |Davies Molding 0040-A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1722-1090-ND
|
DigiKey | KNOB SMOOTH 3/8"-16 PHENOLIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
664 In Stock |
|
$1.7817 / $2.7400 | Buy Now |
DISTI #
5164-0040-A
|
Mouser Electronics | Knobs & Dials | 0 |
|
$1.9800 / $2.2500 | Order Now |
DISTI #
71618945
|
RS | 1.375" Diameter Thermoset Lever Knob 3/8-16 Mounting Molded Threads | Davies Molding 0040-A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5200 / $2.7400 | RFQ |
|
Onlinecomponents.com | CBLVR~BLK~3/8-16 X 5/8 TH RoHS: Compliant | 0 |
|
$1.0900 / $2.8800 | Buy Now |