Part Details for 003N2182 by Danfoss A/S
Overview of 003N2182 by Danfoss A/S
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 003N2182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71515324
|
RS | AVTA 15 G 1/2IN 50-90 C | Danfoss 003N2182 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$422.8900 / $469.8800 | RFQ |
DISTI #
003N2182
|
TME | Thermostatic valve, G 1/2", brass, AVTA, 0÷16bar, 2m Min Qty: 1 | 0 |
|
$344.6200 / $368.3000 | RFQ |