0039532224
Molex
Description: Card Edge Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT

Overview of 0039532224 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for 0039532224 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 0039532224-ND
DigiKey CONN FFC FPC TOP 22POS 1.25MM RA Min Qty: 1800 Lead time: 19 Weeks Container: Tray Temporarily Out of Stock
  • 1,800 $1.3683
$1.3683 Buy Now
DISTI # 0039532224
Avnet Americas Conn FPC Connector SKT 22 POS 2.5mm Solder RA Thru-Hole Tray - Trays (Alt: 0039532224) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 19 Weeks, 0 Days Container: Tray 0
  • 1,800 $1.0277
$1.0277 Buy Now
DISTI # MOL39-53-2224
Heilind Electronics 1.25 FFC ZIF HSG ASSY 22CKT 5597-22APB7F Americas - 0 in Stock
  • 1,800 $1.3945
  • 5,400 $1.1525
$1.1525 / $1.3945 Buy Now

CAD Models for 0039532224 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0039532224 by Molex

0039532224
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
19 Weeks
Samacsys Manufacturer
Molex
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN BISMUTH
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e6
MIL Conformance
NO
Mating Contact Pitch
0.049 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
1.25 mm
Termination Type
SOLDER
Total Number of Contacts
22
UL Flammability Code
94V-0
Want to compare parts?
  1. 0039532224
    Molex
    Card Edge Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0039532224 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0039532224 by Molex

  • Please alert me when 0039532224 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0039532224 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0039532224 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0039532224 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0039532224.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0039532224 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: