Part Details for 0039310128 by Molex
Overview of 0039310128 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 0039310128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2847-ND
|
DigiKey | CONN HEADER VERT 12POS 4.2MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1912 In Stock |
|
$3.6579 / $6.2700 | Buy Now |
DISTI #
0039310128
|
Avnet Americas | Conn Power HDR 12 POS 4.2mm Solder ST Thru-Hole 12 Terminal 1 Port Bag - Bulk (Alt: 0039310128) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1573 / $4.5012 | Buy Now |
DISTI #
MOL39-31-0128
|
Heilind Electronics | MINIFITJRHDR VT DR O/PGS 30AU V-0 12CKT | Americas - 7 in Stock |
|
$3.4902 / $3.8611 | Buy Now |
DISTI #
39-31-0128
|
TTI | Headers & Wire Housings HDR VERT DUAL 12P PCB peg locks RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 624 In Stock |
|
$3.5600 / $4.2700 | Buy Now |
DISTI #
0039310128
|
Avnet Americas | Conn Power HDR 12 POS 4.2mm Solder ST Thru-Hole 12 Terminal 1 Port Bag - Bulk (Alt: 0039310128) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1573 / $4.5012 | Buy Now |
DISTI #
MOL39-31-0128
|
Interstate Connecting Components | MINIFITJRHDR VT DR O/PGS 30AU V-0 12CKT | 2 |
|
$3.4902 / $3.8611 | Buy Now |
Part Details for 0039310128
0039310128 CAD Models
0039310128 Part Data Attributes:
|
0039310128
Molex
Buy Now
Datasheet
|
Compare Parts:
0039310128
Molex
MiniFitJrHdr Vt DR O/Pgs 30Au V-0 12Ckt
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |