Part Details for 0039306208 by Molex
Overview of 0039306208 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039306208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0039306208-ND
|
DigiKey | CONN HEADER VERT 20POS 4.2MM Min Qty: 1440 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3107 | Buy Now |
DISTI #
0039306208
|
Avnet Americas | Conn Wire to Board HDR 20 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0039306208) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.7435 | Buy Now |
DISTI #
MOL39-30-6208
|
Heilind Electronics | MiniFitJrHdr Vt SR W/Pgs Tin V | Americas - 0 in Stock |
|
$2.1288 / $2.3549 | Buy Now |