Part Details for 0039304030 by Molex
Overview of 0039304030 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039304030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0039304030-ND
|
DigiKey | CONN HEADER R/A 3POS 4.2MM Min Qty: 800 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2767 | Buy Now |
DISTI #
0039304030
|
Avnet Americas | Conn Wire to Board HDR 3 POS 4.2mm Solder RA Thru-Hole - Bulk (Alt: 0039304030) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8017 / $1.1443 | Buy Now |
DISTI #
MOL39-30-4030
|
Heilind Electronics | MINIFIT JR RA SR /PEGS 15AU V 0 3CKT | Americas - 0 in Stock |
|
$0.6517 / $0.9305 | Buy Now |