Part Details for 0039303057 by Molex
Overview of 0039303057 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039303057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23937-ND
|
DigiKey | CONN HEADER R/A 5POS 4.2MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2395 In Stock |
|
$1.1511 / $2.6200 | Buy Now |
DISTI #
0039303057
|
Avnet Americas | Conn Wire to Board HDR 5 POS 4.2mm Solder RA Thru-Hole Bag - Bulk (Alt: 0039303057) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 2950 |
|
$1.0992 / $1.6366 | Buy Now |
DISTI #
MOL39-30-3057
|
Heilind Electronics | MINIFIT JR RA SR /PEGS 30AU V 2 5CKT | Americas - 0 in Stock |
|
$1.2378 / $1.3945 | Buy Now |
DISTI #
39-30-3057
|
TTI | Headers & Wire Housings 5 CKT R/A HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 3150 In Stock |
|
$1.1500 / $2.5100 | Buy Now |
DISTI #
000000000000251594
|
Sager | Headers & Wire Housings MINI-FIT JR HDR 05P RA 94V-0 Min Qty: 3200 | 0 |
|
$1.1400 / $1.3100 | Buy Now |
DISTI #
0039303057
|
Avnet Asia | Conn Wire to Board HDR 5 POS 4.2mm Solder RA Thru-Hole Bag (Alt: 0039303057) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0039303057
0039303057 CAD Models
0039303057 Part Data Attributes
|
0039303057
Molex
Buy Now
|
Compare Parts:
0039303057
Molex
|
Samacsys Manufacturer | Molex |