Part Details for 0039303043 by Molex
Overview of 0039303043 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0039303043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19556-ND
|
DigiKey | CONN HEADER R/A 4POS 4.2MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
550 In Stock |
|
$0.9882 / $2.0500 | Buy Now |
DISTI #
0039303043
|
Avnet Americas | Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Bag - Bulk (Alt: 0039303043) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1226 / $1.6004 | Buy Now |
DISTI #
MOL39-30-3043
|
Heilind Electronics | MINIFIT JR RA SR/FLG 30AU V-2 4CKT | Americas - 0 in Stock |
|
$1.1346 / $1.3728 | Buy Now |
DISTI #
39-30-3043
|
TTI | Headers & Wire Housings MINI-FIT DA R/A Head DA R/A Header 4 Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 400 Container: Each | Americas - 0 |
|
$0.9200 / $1.1200 | Buy Now |
Part Details for 0039303043
0039303043 CAD Models
0039303043 Part Data Attributes:
|
0039303043
Molex
Buy Now
Datasheet
|
Compare Parts:
0039303043
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | 39-01-4040 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0039303043
This table gives cross-reference parts and alternative options found for 0039303043. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039303043, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0460110401 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0039303043 vs 0460110401 |
10136656-0421LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0039303043 vs 10136656-0421LF |
10136656-0441LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0039303043 vs 10136656-0441LF |
10127720-042LF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 4 Positions, Gold Flash plating, Non GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 0039303043 vs 10127720-042LF |
10131318-041110PLF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Natural Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. | Amphenol Communications Solutions | 0039303043 vs 10131318-041110PLF |
0015977042 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0039303043 vs 0015977042 |
10136646-04423LF | Board Connector, | Amphenol FCi | 0039303043 vs 10136646-04423LF |
10136646-04114LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, 80u" Tin plating, Natural Color, 4 Positions, Non GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 0039303043 vs 10136646-04114LF |
10131319-04211G0LF | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Amphenol FCi | 0039303043 vs 10131319-04211G0LF |
00556904A2 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, LOW HALOGEN | Molex | 0039303043 vs 00556904A2 |