-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24036-ND
|
DigiKey | CONN HEADER VERT 4POS 4.2MM Min Qty: 1 Lead time: 9 Weeks Container: Tray |
32932 In Stock |
|
$0.4253 / $0.8900 | Buy Now |
DISTI #
0039302040
|
Avnet Americas | Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: 0039302040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 20608 |
|
$0.6571 / $0.6785 | Buy Now |
DISTI #
E02:0323_01056508
|
Arrow Electronics | Conn Wire to Board HDR 4Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2424 | Europe - 26949 |
|
$0.4027 / $0.8182 | Buy Now |
DISTI #
V99:2348_07461817
|
Arrow Electronics | Conn Wire to Board HDR 4Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2217 | Americas - 3274 |
|
$0.5178 / $0.7519 | Buy Now |
DISTI #
V36:1790_07461817
|
Arrow Electronics | Conn Wire to Board HDR 4Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2217 | Americas - 3149 |
|
$0.4937 / $0.6835 | Buy Now |
DISTI #
MOL39-30-2040
|
Heilind Electronics | MINI-FIT JR VERT HDR ASSY 4C T V-0 TIN | Americas - 7220 in Stock |
|
$0.5580 / $0.7053 | Buy Now |
DISTI #
84433695
|
Verical | Conn Wire to Board HDR 4Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2424 | Americas - 26936 |
|
$0.4131 / $0.6427 | Buy Now |
DISTI #
61740514
|
Verical | Conn Wire to Board HDR 4Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2217 | Americas - 3274 |
|
$0.7519 | Buy Now |
DISTI #
84954197
|
Verical | Conn Wire to Board HDR 4Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2217 | Americas - 3149 |
|
$0.6835 | Buy Now |
DISTI #
39-30-2040
|
TTI | Headers & Wire Housings 4P SR VERT HEADER 4.20MM SN W/PCB LCK RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 17 Container: Tray |
Americas - 17425 In Stock |
|
$0.4510 / $0.5340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy