Part Details for 0039301242 by Molex
Overview of 0039301242 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0039301242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21374-ND
|
DigiKey | CONN HEADER R/A 24POS 4.2MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
879 In Stock |
|
$6.0164 / $7.8600 | Buy Now |
DISTI #
0039301242
|
Avnet Americas | Conn Power HDR 24 POS 4.2mm Solder RA Thru-Hole 24 Terminal 1 Port Bag - Bulk (Alt: 0039301242) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8883 / $8.8580 | Buy Now |
DISTI #
MOL39-30-1242
|
Heilind Electronics | MINIFIT JR RA DR /PEGS 30AU V 0 24CKT | Americas - 0 in Stock |
|
$7.0781 / $7.6866 | Buy Now |
DISTI #
39-30-1242
|
TTI | Headers & Wire Housings 4.2MM 2R VERT24P HDR AU W/SNAP-IN PEG LCK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2084 In Stock |
|
$7.3600 | Buy Now |
Part Details for 0039301242
0039301242 CAD Models
0039301242 Part Data Attributes:
|
0039301242
Molex
Buy Now
Datasheet
|
Compare Parts:
0039301242
Molex
Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 13A, POLARIZED, SHROUDED | |
Body Breadth | 0.38 inch | |
Body Depth | 0.785 inch | |
Body Length | 2.03 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0039301242
This table gives cross-reference parts and alternative options found for 0039301242. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039301242, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10127720-241GLF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 24 Positions, 100u" Tin plating, GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 0039301242 vs 10127720-241GLF |
09260242981 | Rectangular Power Connector, 24 Contact(s), Male, Wire Wrap Terminal | HARTING Technology Group | 0039301242 vs 09260242981 |
39-34-9244 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Molex | 0039301242 vs 39-34-9244 |
PLC24M2000 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0039301242 vs PLC24M2000 |
IPT1-112-01-S-D-VS-A-FL | Rectangular Power Connector, 24 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0039301242 vs IPT1-112-01-S-D-VS-A-FL |
PLCH24M63ST20A1 | Rectangular Power Connector, 24 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0039301242 vs PLCH24M63ST20A1 |
IPT1-112-01-S-D-VS-A-K | Rectangular Power Connector, 24 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0039301242 vs IPT1-112-01-S-D-VS-A-K |
2-794664-4 | CONNECTOR, 24 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0039301242 vs 2-794664-4 |
39-30-0246 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Molex | 0039301242 vs 39-30-0246 |
HM15120-H | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Foxconn | 0039301242 vs HM15120-H |