-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1362-ND
|
DigiKey | CONN HEADER R/A 24POS 4.2MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
7967 In Stock |
|
$2.7864 / $4.8000 | Buy Now |
DISTI #
0039301240
|
Avnet Americas | Conn Wire to Board HDR 24 POS 4.2mm Solder RA Thru-Hole Bulk - Bulk (Alt: 0039301240) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 3392 |
|
$1.6899 / $1.9755 | Buy Now |
DISTI #
MOL39-30-1240
|
Heilind Electronics | MINIFIT JR RA DR /PEGS TIN V- 24CKT | Americas - 1050 in Stock |
|
$1.7501 / $1.8032 | Buy Now |
|
Quest Components | 2 |
|
$2.7510 / $3.6680 | Buy Now | |
DISTI #
39-30-1240
|
TTI | Headers & Wire Housings 24 CKT R/A HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 2537 In Stock |
|
$1.8600 / $2.2900 | Buy Now |
DISTI #
MOL39-30-1240
|
Interstate Connecting Components | MINIFIT JR RA DR /PEGS TIN V- 24CKT | 315 |
|
$1.7501 / $1.8032 | Buy Now |
DISTI #
0039301240
|
Avnet Asia | Conn Wire to Board HDR 24 POS 4.2mm Solder RA Thru-Hole Bulk (Alt: 0039301240) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks, 5 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039301240
Molex
Buy Now
Datasheet
|
Compare Parts:
0039301240
Molex
Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 13A, POLARIZED, SHROUDED | |
Body Breadth | 0.38 inch | |
Body Depth | 0.785 inch | |
Body Length | 2.03 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 0039301240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039301240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10127720-241GLF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 24 Positions, 100u" Tin plating, GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 0039301240 vs 10127720-241GLF |
09260242981 | Rectangular Power Connector, 24 Contact(s), Male, Wire Wrap Terminal | HARTING Technology Group | 0039301240 vs 09260242981 |
39-34-9244 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Molex | 0039301240 vs 39-34-9244 |
PLC24M2000 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0039301240 vs PLC24M2000 |
IPT1-112-01-S-D-VS-A-FL | Rectangular Power Connector, 24 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0039301240 vs IPT1-112-01-S-D-VS-A-FL |
PLCH24M63ST20A1 | Rectangular Power Connector, 24 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0039301240 vs PLCH24M63ST20A1 |
IPT1-112-01-S-D-VS-A-K | Rectangular Power Connector, 24 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0039301240 vs IPT1-112-01-S-D-VS-A-K |
2-794664-4 | CONNECTOR, 24 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0039301240 vs 2-794664-4 |
39-30-0246 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Molex | 0039301240 vs 39-30-0246 |
HM15120-H | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Foxconn | 0039301240 vs HM15120-H |