There are no models available for this part yet.
Overview of 0039301221 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0039301221 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM1373-ND
|
DigiKey | CONN HEADER R/A 22POS 4.2MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
65 In Stock |
|
$3.3124 / $4.5200 | Buy Now | |
DISTI #
0039301221
|
Avnet Americas | Conn Wire to Board HDR 22 POS 4.2mm Solder RA Thru-Hole Bulk - Bulk (Alt: 0039301221) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4232 | Buy Now | |
DISTI #
MOL39-30-1221
|
Heilind Electronics | MINIFIT JR RA DR /PEGS 30AU V 2 22CKT | Americas - 0 in Stock2160 On Order |
|
$4.6380 / $5.0366 | Buy Now | |
DISTI #
39-30-1221
|
TTI | Headers & Wire Housings 4.20MM MINI FIT JR. RA 22 CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 960 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.0900 | Buy Now | |
DISTI #
000000000000251575
|
Sager | Headers & Wire Housings MINI-FIT JR HDR 22P RA 94V-2 Min Qty: 1 | 0 |
|
$4.7300 / $6.4500 | Buy Now |
CAD Models for 0039301221 by Molex
Part Data Attributes for 0039301221 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Molex
|
Additional Feature
|
RATED CURRENT(POWER): 13A, POLARIZED, SHROUDED
|
Body Breadth
|
0.38 inch
|
Body Depth
|
0.785 inch
|
Body Length
|
1.87 inch
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE66
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CSA; UL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
22
|
UL Flammability Code
|
94V-2
|
Alternate Parts for 0039301221
This table gives cross-reference parts and alternative options found for 0039301221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039301221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10127720-224LF | Board Connector, 22 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 0039301221 vs 10127720-224LF |
50-36-1858 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, | Molex | 0039301221 vs 50-36-1858 |
IPL1-111-01-L-D-RA-K | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal | Samtec Inc | 0039301221 vs IPL1-111-01-L-D-RA-K |
39-34-9221 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal | Molex | 0039301221 vs 39-34-9221 |
10127720-224GLF | Board Connector, 22 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 0039301221 vs 10127720-224GLF |
10137926-2221LF | Rectangular Power Connector, | Amphenol FCi | 0039301221 vs 10137926-2221LF |
43270-2236 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0039301221 vs 43270-2236 |
IPL1-111-01-F-D-RA-P | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal | Samtec Inc | 0039301221 vs IPL1-111-01-F-D-RA-P |
10131318-22111G0LF | Board Connector, 22 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0039301221 vs 10131318-22111G0LF |
1837830000 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0039301221 vs 1837830000 |