Part Details for 0039301160 by Molex
Results Overview of 0039301160 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0039301160 Information
0039301160 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0039301160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1358-ND
|
DigiKey | CONN HEADER R/A 16POS 4.2MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
4893 In Stock |
|
$1.0294 / $1.6300 | Buy Now |
DISTI #
0039301160
|
Avnet Americas | Conn Wire to Board HDR 16 POS 4.2mm Solder RA Thru-Hole Bag - Bulk (Alt: 0039301160) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk |
3317 |
|
$0.8676 / $0.8962 | Buy Now |
DISTI #
V36:1790_07461835
|
Arrow Electronics | Conn Wire to Board HDR 16Power POS 4.2mm Solder RA Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2302 | Americas - 6179 |
|
$0.7966 / $0.9597 | Buy Now |
DISTI #
E02:0323_00030249
|
Arrow Electronics | Conn Wire to Board HDR 16Power POS 4.2mm Solder RA Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2225 | Europe - 5607 |
|
$0.9586 / $1.1447 | Buy Now |
DISTI #
P40:2555_08565497
|
Arrow Electronics | Conn Wire to Board HDR 16Power POS 4.2mm Solder RA Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 313 Weeks Date Code: 2225 | Europe - 1617 |
|
$1.0054 / $1.6275 | Buy Now |
DISTI #
V99:2348_07461835
|
Arrow Electronics | Conn Wire to Board HDR 16Power POS 4.2mm Solder RA Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2211 | Americas - 424 |
|
$0.6524 / $0.9685 | Buy Now |
DISTI #
MOL39-30-1160
|
Heilind Electronics | MINIFIT JR RA DR /PEGS TIN V-2 |
Americas - 3970 in Stock 9600 On Order |
|
$0.9140 / $1.1555 | Buy Now |
DISTI #
87625036
|
Verical | Conn Wire to Board HDR 16Power POS 4.2mm Solder RA Thru-Hole Bag RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2302 | Americas - 6179 |
|
$0.9597 | Buy Now |
DISTI #
65098989
|
Verical | Conn Wire to Board HDR 16Power POS 4.2mm Solder RA Thru-Hole Bag RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2225 | Americas - 5604 |
|
$0.9662 / $1.1539 | Buy Now |
DISTI #
61290114
|
Verical | Conn Wire to Board HDR 16Power POS 4.2mm Solder RA Thru-Hole Bag RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2211 | Americas - 424 |
|
$0.6524 / $0.7158 | Buy Now |