-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HEADER 8POS 4.2MM R/A GOLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1366-ND
|
DigiKey | CONN HEADER R/A 8POS 4.2MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
7527 In Stock |
|
$1.7140 / $3.3000 | Buy Now |
DISTI #
0039301081
|
Avnet Americas | Conn Wire to Board HDR 8 POS 4.2mm Solder RA Thru-Hole Bulk - Bulk (Alt: 0039301081) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 3878 |
|
$1.3242 / $1.5480 | Buy Now |
DISTI #
V36:1790_07463288
|
Arrow Electronics | Conn Wire to Board HDR 8Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2306 | Americas - 7241 |
|
$1.3445 / $1.8852 | Buy Now |
DISTI #
V99:2348_07463288
|
Arrow Electronics | Conn Wire to Board HDR 8Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2305 | Americas - 1196 |
|
$1.3930 / $1.9820 | Buy Now |
DISTI #
P40:2555_16270816
|
Arrow Electronics | Conn Wire to Board HDR 8Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | Europe - 1 |
|
$1.5107 / $2.2139 | Buy Now |
DISTI #
MOL39-30-1081
|
Heilind Electronics | MINIFIT JR RA DR /PEGS 30AU V- | Americas - 3121 in Stock |
|
$1.2653 / $1.5995 | Buy Now |
DISTI #
68484892
|
Verical | Conn Wire to Board HDR 8Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2306 | Americas - 7241 |
|
$1.3445 / $1.8852 | Buy Now |
DISTI #
66377969
|
Verical | Conn Wire to Board HDR 8Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2305 | Americas - 1196 |
|
$1.3930 / $1.9820 | Buy Now |
DISTI #
39-30-1081
|
TTI | Headers & Wire Housings 8 CKT R/A HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 9 In Stock |
|
$1.3500 / $1.7000 | Buy Now |
DISTI #
MOL39-30-1081
|
Interstate Connecting Components | MINIFIT JR RA DR /PEGS 30AU V- | 728 |
|
$1.2653 / $1.5995 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039301081
Molex
Buy Now
Datasheet
|
Compare Parts:
0039301081
Molex
CONN HEADER 8POS 4.2MM R/A GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 13A, POLARIZED, SHROUDED | |
Body Breadth | 0.38 inch | |
Body Depth | 0.785 inch | |
Body Length | 0.71 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |