Part Details for 0039301061 by Molex
Overview of 0039301061 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0039301061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1365-ND
|
DigiKey | CONN HEADER R/A 6POS 4.2MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1488 In Stock |
|
$1.4600 / $2.7000 | Buy Now |
DISTI #
0039301061
|
Avnet Americas | Conn Power HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port Bag - Bulk (Alt: 0039301061) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2483 |
|
$1.0162 | Buy Now |
DISTI #
MOL39-30-1061
|
Heilind Electronics | MINIFIT JR RA DR /PEGS 30AU V-2 6CKT | Americas - 9715 in Stock |
|
$1.0369 / $1.3108 | Buy Now |
|
Quest Components | 480 |
|
$0.9944 / $2.1500 | Buy Now | |
DISTI #
39-30-1061
|
TTI | Headers & Wire Housings 6 CKT R/A HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 5041 In Stock |
|
$1.1400 | Buy Now |
DISTI #
MOL39-30-1061
|
Interstate Connecting Components | MINIFIT JR RA DR /PEGS 30AU V-2 6CKT | 1943 |
|
$1.0369 / $1.3108 | Buy Now |
DISTI #
0039301061
|
Avnet Asia | Conn Power HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port Bag (Alt: 0039301061) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 11 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 0039301061
0039301061 CAD Models
0039301061 Part Data Attributes:
|
0039301061
Molex
Buy Now
Datasheet
|
Compare Parts:
0039301061
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |