-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HEADER 16POS 4.2MM R/A TIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21358-ND
|
DigiKey | CONN HEADER R/A 16POS 4.2MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2234 In Stock |
|
$2.0490 / $3.6600 | Buy Now |
DISTI #
0039300160
|
Avnet Americas | Conn Wire to Board HDR 16 POS 4.2mm Solder RA Thru-Hole Bulk - Bulk (Alt: 0039300160) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7463 / $2.4924 | Buy Now |
DISTI #
56H8329
|
Avnet Americas | Conn Wire to Board HDR 16 POS 4.2mm Solder RA Thru-Hole Bulk - Bulk (Alt: 56H8329) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$2.5700 | Buy Now |
DISTI #
MOL39-30-0160
|
Heilind Electronics | MINIFIT JR RA DR /PEGS TIN V-0 16CKT | Americas - 6 in Stock |
|
$1.8545 / $2.1628 | Buy Now |
DISTI #
39-30-0160
|
TTI | Headers & Wire Housings 16 CKT R/A HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 2388 In Stock |
|
$1.8300 / $2.5000 | Buy Now |
DISTI #
MOL39-30-0160
|
Interstate Connecting Components | MINIFIT JR RA DR /PEGS TIN V-0 16CKT | 2 |
|
$1.8545 / $2.1628 | Buy Now |
DISTI #
0039300160
|
Avnet Asia | Conn Wire to Board HDR 16 POS 4.2mm Solder RA Thru-Hole Bulk (Alt: 0039300160) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039300160
Molex
Buy Now
Datasheet
|
Compare Parts:
0039300160
Molex
CONN HEADER 16POS 4.2MM R/A TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |