Part Details for 0039299244 by Molex
Overview of 0039299244 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 0039299244
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0039299244-ND
|
DigiKey | CONN HEADER VERT 24POS 4.2MM Min Qty: 1 Lead time: 45 Weeks Container: Tray |
1558 In Stock |
|
$5.9625 / $8.8100 | Buy Now |
DISTI #
0039299244
|
Avnet Americas | Conn Wire to Board HDR 24 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0039299244) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.7166 | Buy Now |
DISTI #
MOL39-29-9244
|
Heilind Electronics | MINIFITJRHDR VT DR W/PGS 30AU V-2 24CKT | Americas - 0 in Stock |
|
$6.8071 | Buy Now |
DISTI #
000000000000251551
|
Sager | Headers & Wire Housings MiniFitJrHdr Vt DR W/Pgs 30Au V-2 24Ckt Min Qty: 1200 | 0 |
|
$6.2700 | Buy Now |
DISTI #
0039299244
|
Avnet Asia | Conn Wire to Board HDR 24 POS 4.2mm Solder ST Thru-Hole Tray (Alt: 0039299244) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0039299244
0039299244 CAD Models
0039299244 Part Data Attributes
|
0039299244
Molex
Buy Now
Datasheet
|
Compare Parts:
0039299244
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Material | NOT SPECIFIED |